Add To Favorites
Product Overview
Digi-Key Part Number AD8363ACPZ-R7DKR-ND
Quantity Available 2,069
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8363ACPZ-R7

Description IC DETECTOR RF/IF TRUPWR 16LFCSP
Expanded Description RF Detector IC Cellular, GSM, CDMA, W-CDMA 50Hz ~ 6GHz -50dBm ~ 0dBm ±0.5dB 16-VQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 50Hz ~ 6GHz
RF Type Cellular, GSM, CDMA, W-CDMA
Input Range -50dBm ~ 0dBm
Accuracy ±0.5dB
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 60mA
Package / Case 16-VQFN Exposed Pad, CSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8363ACPZ-R7DKR

14:38:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 8.70
10 7.86100 78.61
100 6.50860 650.86
500 5.66758 2,833.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8363ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 4.79250
  • Cut Tape (CT) ? : AD8363ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
  • Unit Price: 8.70000
Send Feedback