Add To Favorites
Product Overview
Digi-Key Part Number AD8363ACPZ-R7CT-ND
Quantity Available 2,149
Can ship immediately

Factory Stock ?: 10,500
Manufacturer

Manufacturer Part Number

AD8363ACPZ-R7

Description IC DETECTOR RF/IF TRUPWR 16LFCSP
Expanded Description RF Detector IC Cellular, GSM, CDMA, W-CDMA 50Hz ~ 6GHz -50dBm ~ 0dBm ±0.5dB 16-VQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50Hz ~ 6GHz
RF Type Cellular, GSM, CDMA, W-CDMA
Input Range -50dBm ~ 0dBm
Accuracy ±0.5dB
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 60mA
Package / Case 16-VQFN Exposed Pad, CSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8363ACPZ-R7CT

14:37:51 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.48000 8.48
10 7.66500 76.65
100 6.34590 634.59
500 5.52588 2,762.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8363ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: 4.67269
  • Digi-Reel® ? : AD8363ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,149 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback