Add To Favorites
Product Overview
Digi-Key Part Number AD8361ARTZ-RL7TR-ND
Quantity Available 0

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

AD8361ARTZ-RL7

Description IC PWR DETECTOR 2.5GHZ SOT23-6
Expanded Description RF Detector IC Cellular, CDMA, W-CDMA 100MHz ~ 2.5GHz 0 ~ 700mV ±0.25dB SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD8361
Product Training Modules Choosing and Using RF Detectors
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 100MHz ~ 2.5GHz
RF Type Cellular, CDMA, W-CDMA
Input Range 0 ~ 700mV
Accuracy ±0.25dB
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 1.1mA
Package / Case SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names AD8361ARTZ-RL7TR
AD8361ARTZRL7

06:31:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 4.81650 14,449.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AD8361ARTZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,512 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 9.08000
  • Digi-Reel® ? : AD8361ARTZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,512 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback