Add To Favorites
Product Overview
Digi-Key Part Number AD8361ARMZ-REEL7CT-ND
Quantity Available 3,158
Can ship immediately

Factory Stock ?: 11,000
Manufacturer

Manufacturer Part Number

AD8361ARMZ-REEL7

Description IC PWR DETECTOR 2.5GHZ 8MSOP
Expanded Description RF Detector IC Cellular, CDMA, W-CDMA 100MHz ~ 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD8361
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 2.5GHz
RF Type Cellular, CDMA, W-CDMA
Input Range 0 ~ 700mV
Accuracy ±0.25dB
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 1.1mA
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8361ARMZ-REEL7CT

08:44:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.08000 9.08
10 8.20500 82.05
100 6.79270 679.27
500 5.91504 2,957.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8361ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    11,000 - Factory Stock ?
  • Unit Price: 5.00175
  • Digi-Reel® ? : AD8361ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,158 - Immediate
    11,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD8361ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
  • Unit Price: 8.82000
  • Tape & Reel (TR) ? : AD8361ARMZ-REELTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.81650
Send Feedback