Add To Favorites
Product Overview
Digi-Key Part Number AD8353ACPZ-REEL7DKR-ND
Quantity Available 5,643
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8353ACPZ-REEL7

Description IC RF GAIN BLOCK 8-LFCSP
Expanded Description RF Amplifier IC Cellular, LMDS, MMDS 1MHz ~ 2.7GHz 8-LFCSP-VD (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AD8353
Product Training Modules RF Amplifiers Improving Gain with Matching
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Pkg Conversion/Assembly Site Transfer 04/Nov/2015
PCN Assembly/Origin Assembly Site Chg 4/Nov/2015
Online Catalog Analog Devices Amplifiers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 1MHz ~ 2.7GHz
P1dB 6.3dBm (4.3mW)
Gain 15.6dB
Noise Figure 6.8dB
RF Type Cellular, LMDS, MMDS
Voltage - Supply 3V, 5V
Current - Supply 35mA ~ 48mA
Test Frequency 2.7GHz
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8353ACPZ-REEL7DKR

15:14:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.32900 13.29
100 1.06850 106.85
500 0.87786 438.93
1,000 0.72737 727.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8353ACPZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.66885
  • Cut Tape (CT) ? : AD8353ACPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,643 - Immediate
  • Unit Price: 1.48000
Send Feedback