Add To Favorites
Product Overview
Digi-Key Part Number AD834JRZ-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 48
Manufacturer

Manufacturer Part Number

AD834JRZ

Description IC MULTIPLIER 4-QUADRANT 8-SOIC
Expanded Description Analog Multiplier 4-Quadrant 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD834
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:30:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.98000 35.98
10 33.18300 331.83
100 28.33580 2,833.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD834JRZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23.48892
  • Tape & Reel (TR) ? : AD834JRZ-R7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25.72596
Send Feedback