Add To Favorites
Product Overview
Digi-Key Part Number AD8349AREZ-RL7DKR-ND
Quantity Available 624
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AD8349AREZ-RL7

Description IC MOD QUAD 2.7GHZ 16TSSOP
Expanded Description RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AD8349
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Modulators
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Modulator
LO Frequency 700MHz ~ 2.7GHz
RF Frequency 700MHz ~ 2.7GHz
P1dB 5.6dBm
Noise Floor -156dBm/Hz
Output Power 5.1dBm
Current - Supply 150mA
Voltage - Supply 4.75 V ~ 5.5 V
Test Frequency 2.14GHz
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names AD8349AREZ-RL7DKR

23:41:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.59000 10.59
10 9.73000 97.30
100 8.21740 821.74
500 7.30994 3,654.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8349AREZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
    1,632 - Factory Stock ?
  • Unit Price: 10.28000
  • Tape & Reel (TR) ? : AD8349AREZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 6.50969
  • Cut Tape (CT) ? : AD8349AREZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 10.59000
Send Feedback