All prices are in US dollars.
Digi-Key Part Number AD8342ACPZ-REEL7DKR-ND
Price Break Unit Price Extended Price
1 9.19000 9.19
10 8.33100 83.31
100 6.86710 686.71
500 6.00400 3,002.00
Quantity Available Digi-Key Stock: 468
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8342ACPZ-REEL7

Description IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD8342
Product Photos 16-VFQFN Exposed Pad, CSP
Mfg Application Notes Magnetic Resonance Imaging (MRI) Solutions
PCN Other Multiple Changes 13/Feb/2014
Standard Package ? 1
Category

RF/IF and RFID

Family

RF Mixers

Series AD8342
Packaging ? Digi-Reel®?
RF Type Cellular, ISM
Frequency 0Hz ~ 2.4GHz
Number of Mixers 1
Gain 3.7dB
Noise Figure 12.2dB
Secondary Attributes Up/Down Converter
Current - Supply 58mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
Online Catalog Mixers
For Use With
AD8342-EVALZ-ND - EVAL BOARD FOR AD8342
Other Names AD8342ACPZ-REEL7DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD8342ACPZ-REEL7TR-ND AD8342ACPZ-REEL7 Analog Devices Inc. Tape & Reel (TR)? 0
5.06587 1,500
AD8342ACPZ-REEL7CT-ND AD8342ACPZ-REEL7 Analog Devices Inc. Cut Tape (CT)? 468 - Immediate
9.19000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 4140-52 - Peregrine Semiconductor | 1046-1021-1-ND DigiKey Electronics
  • 4140-52
  • Peregrine Semiconductor
  • IC MIXER 0-6GHZ QUAD MSFT 6DFN
  • Unit Price 2.69000
  • HFA3101BZ - Intersil | HFA3101BZ-ND DigiKey Electronics
  • HFA3101BZ
  • Intersil
  • IC MIXER 0HZ-10GHZ 8SOIC
  • Unit Price 7.31000
  • LT5560EDD#PBF - Linear Technology | LT5560EDD#PBF-ND DigiKey Electronics
  • LT5560EDD#PBF
  • Linear Technology
  • IC MIXER 10MHZ-4GHZ UP/DWN 8DFN
  • Unit Price 3.14000
  • AD8343ARUZ - Analog Devices Inc. | AD8343ARUZ-ND DigiKey Electronics
  • AD8343ARUZ
  • Analog Devices Inc.
  • IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
  • Unit Price 8.68000
  • SA602AD/01,118 - NXP Semiconductors | 568-1200-1-ND DigiKey Electronics
  • SA602AD/01,118
  • NXP Semiconductors
  • IC MIXER 500MHZ UP CONVRT 8SO
  • Unit Price 2.94000

02:57:38 5/29/2016