Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Op Amps > AD8337-EVALZ

All prices are in US dollars.
Digi-Key Part NumberAD8337-EVALZ-ND
Price BreakUnit PriceExtended Price
199.1800099.18
Quantity Available Digi-Key Stock: 5
Can ship immediately

Factory Stock: 136
Manufacturer

Manufacturer Part Number

AD8337-EVALZ

DescriptionBOARD EVALUATION FOR AD8337
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOARD EVALUATION FOR AD8337 | AD8337-EVALZ | AD8337-EVALZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD8337
AD8337-EVAL
Product Photos AD8337-EVALZ
Video File Stability 101: Parasitic Capacitance in Operational Amplifiers
Stability 101: Decompensated Operational Amplifiers
Stability 101: Driving a Capacitive Load (Operational Amplifiers)
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Op Amps
SeriesX-AMP®
Channels per IC1 - Single
Amplifier TypeVoltage Feedback
Output TypeSingle-Ended
Slew Rate625 V/µs
-3db Bandwidth280MHz
Current - Output / Channel-
Operating Temperature-40°C ~ 85°C
Current - Supply (Main IC)18.5mA
Voltage - Supply, Single/Dual (±)±2.5 V ~ 5 V
Board TypeFully Populated
Supplied ContentsBoard
Utilized IC / PartAD8337
Dynamic CatalogAD8337 Evaluation Board AD8337-EVALZ
Associated ProductAD8337BCPZ-REEL7-ND - IC AMP VGA LOW NOISE 8-LFCSP
AD8337BCPZ-REEL-ND - IC AMP VGA LOW NOISE 8-LFCSP
AD8337BCPZ-WP-ND - IC AMP VGA DC-COUPLED GP 8-LFCSP
AD8337BCPZ-R2DKR-ND - IC AMP VGA LOW NOISE 8-LFCSP
AD8337BCPZ-R2CT-ND - IC AMP VGA LOW NOISE 8-LFCSP
AD8337BCPZ-R2TR-ND - IC AMP VGA LOW NOISE 8-LFCSP
Other NamesAD8337EVALZ
Stability 101: Driving a Capacitive Load (Operational Amplifiers)
Stability 101: Driving a Capacitive Load (Operational Amplifiers)

11:19:16 5/18/2013 - Help With This Screen