Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Op Amps > AD8335-EVALZ

All prices are in US dollars.
Digi-Key Part NumberAD8335-EVALZ-ND
Price BreakUnit PriceExtended Price
1316.25000316.25
Quantity Available Digi-Key Stock: 2
Can ship immediately

Factory Stock: 13
Manufacturer

Manufacturer Part Number

AD8335-EVALZ

DescriptionBOARD EVALUATION FOR AD8335
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD8335
AD8335-EVAL
Product Change Notification AD8335 Metal Mask Change 12/Jul/2010
Video File Stability 101: Parasitic Capacitance in Operational Amplifiers
Stability 101: Decompensated Operational Amplifiers
Stability 101: Driving a Capacitive Load (Operational Amplifiers)
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Op Amps
SeriesX-AMP®
Channels per IC4 - Quad
Amplifier TypeVariable Gain
Output TypeDifferential
Slew Rate350 V/µs
-3db Bandwidth110MHz
Current - Output / Channel-
Operating Temperature-40°C ~ 85°C
Current - Supply (Main IC)76mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V
Board TypeFully Populated
Supplied ContentsBoard
Utilized IC / PartAD8335
Associated ProductAD8335ACPZ-ND - IC AMP VGA QUAD 64LFCSP
AD8335ACPZ-REEL7-ND - IC AMP VGA QUAD 64LFCSP
AD8335ACPZ-REEL-ND - IC AMP VGA QUAD 64LFCSP
Other NamesAD8335EVALZ
Stability 101: Driving a Capacitive Load (Operational Amplifiers)
Stability 101: Driving a Capacitive Load (Operational Amplifiers)

2:37:50 5/26/2013 - Help With This Screen