Add To Favorites
Product Overview
Digi-Key Part Number AD8331-EVALZ-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 29
Manufacturer

Manufacturer Part Number

AD8331-EVALZ

Description BOARD EVAL FOR AD8331
Expanded Description AD8331 X-AMP® Series 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series X-AMP®
Part Status Active
Channels per IC 1 - Single
Amplifier Type Variable Gain
Output Type Differential
Slew Rate 650 V/µs
-3db Bandwidth 120MHz
Current - Output / Channel 165mA
Operating Temperature -40°C ~ 85°C
Current - Supply (Main IC) 25mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part AD8331
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8331EVALZ

18:10:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.55000 88.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback