Add To Favorites
Product Overview
Digi-Key Part Number AD8330-EVALZ-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

AD8330-EVALZ

Description BOARD EVAL FOR AD8330
Expanded Description AD8330 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 1 - Single
Amplifier Type Variable Gain
Output Type Differential, Rail-to-Rail
Slew Rate 1500 V/µs
-3db Bandwidth 150MHz
Current - Output / Channel -
Operating Temperature -40°C ~ 85°C
Current - Supply (Main IC) 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part AD8330
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8330EVALZ

09:31:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.16000 108.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback