Add To Favorites
Product Overview
Digi-Key Part Number AD8319ACPZ-R7TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD8319ACPZ-R7

Description IC LOG DETCTR/CTRL 10GHZ 8LFCSP
Expanded Description RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 1MHz ~ 10GHz -60dBm ~ -2dBm ±1dB 8-VFDFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AD8319
Product Training Modules Choosing and Using RF Detectors
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Pkg Conversion/Assembly Site Transfer 04/Nov/2015
PCN Assembly/Origin Assembly Site Chg 4/Nov/2015
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 1MHz ~ 10GHz
RF Type RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN
Input Range -60dBm ~ -2dBm
Accuracy ±1dB
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 22mA
Package / Case 8-VFDFN Exposed Pad, CSP
 
For Use With
You May Also Be Interested In
  • C8A50Z4A - Anaren | 1173-1074-1-ND DigiKey Electronics
  • C8A50Z4A
  • Anaren
  • TERMINATION FLANGLESS 50 OHM SMD
  • Unit Price 2.70000
  • 1173-1074-1-ND
Additional Resources
Standard Package ? 3,000
Other Names AD8319ACPZ-R7TR
AD8319ACPZR7

03:12:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.29525 6,885.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AD8319ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4.71000
  • Digi-Reel® ? : AD8319ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback