Add To Favorites
Product Overview
Digi-Key Part Number AD829ARZ-REEL7DKR-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

AD829ARZ-REEL7

Description IC VIDEO OPAMP HS LN 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD829
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Voltage Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 120MHz
Slew Rate 230 V/µs
Current - Supply 5.3mA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names AD829ARZ-REEL7DKR

08:30:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 6.41
10 5.78600 57.86
100 4.79070 479.07
500 4.17166 2,085.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD829ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,086 - Immediate
  • Unit Price: 6.22000
  • Tape & Reel (TR) ? : AD829ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.52755
  • Cut Tape (CT) ? : AD829ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: 6.41000
  • Tape & Reel (TR) ? : AD829ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.39690
Send Feedback