Add To Favorites
Product Overview
Digi-Key Part Number AD8250-EVALZ-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 29
Manufacturer

Manufacturer Part Number

AD8250-EVALZ

Description BOARD EVALUATION AD8250
Expanded Description AD8250 iCMOS® Series 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCMOS®
Part Status Active
Channels per IC 1 - Single
Amplifier Type Instrumentation
Output Type Single-Ended
Slew Rate 25 V/µs
-3db Bandwidth 10MHz
Current - Output / Channel 37mA
Operating Temperature -40°C ~ 85°C
Current - Supply (Main IC) 4.1mA
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part AD8250
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8250EVALZ

08:38:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.79000 113.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback