Add To Favorites
Product Overview
Digi-Key Part Number AD8231-EVALZ-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 36
Manufacturer

Manufacturer Part Number

AD8231-EVALZ

Description BOARD EVAL FOR AD8231
Expanded Description AD8231 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 2 - Dual
Amplifier Type Instrumentation
Output Type Single-Ended
Slew Rate 1.1 V/µs
-3db Bandwidth -
Current - Output / Channel 70mA
Operating Temperature -40°C ~ 125°C
Current - Supply (Main IC) 4mA
Voltage - Supply, Single/Dual (±) 3 V ~ 6 V, ±1.5 V ~ 3 V
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part AD8231
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8231EVALZ

09:00:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.84000 75.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback