Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Video Amps and Modules > AD8142ACPZ-R7

All prices are in US dollars.
Digi-Key Part NumberAD8142ACPZ-R7DKR-ND
Price BreakUnit PriceExtended Price
14.280004.28
103.8310038.31
253.4452086.13
1003.13340313.34
2502.83636709.09
5002.539361,269.68
Quantity Available Digi-Key Stock: 1,495
Can ship immediately

Factory Stock: 1,500
Manufacturer

Manufacturer Part Number

AD8142ACPZ-R7

DescriptionIC AMP VIDEO TRIPLE DR 24-LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD8141,AD8142
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Amplifiers - Video Amps and Modules
Series-
PackagingDigi-Reel®
ApplicationsDriver
Output TypeDifferential
Number of Circuits3
-3db Bandwidth285MHz
Slew Rate1250 V/µs
Current - Supply47mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Mounting TypeSurface Mount
Package / Case24-WFQFN Exposed Pad, CSP
Supplier Device Package24-LFCSP-WQ (4x4)
Dynamic CatalogDriver, Receiver
Other NamesAD8142ACPZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD8142ACPZ-R7TR-NDAD8142ACPZ-R7Tape & Reel (TR)1,500 - Factory Stock2.079001,500
AD8142ACPZ-R7CT-NDAD8142ACPZ-R7Cut Tape (CT)1,495 - Immediate
1,500 - Factory Stock
4.280001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:09:25 5/20/2013 - Help With This Screen