Add To Favorites
Product Overview
Digi-Key Part Number AD8138ARZ-R7TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AD8138ARZ-R7

Description IC AMP DIFF LDIST LP 95MA 8SOIC
Expanded Description ADC Driver IC Data Acquisition 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names AD8138ARZ-R7-ND
AD8138ARZ-R7TR
AD8138ARZR7

10:57:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.92278 4,922.78
2,000 4.74045 9,480.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8138ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 392 - Immediate
  • Unit Price: 8.68000
  • Cut Tape (CT) ? : AD8138ARZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: 8.94000
  • Digi-Reel® ? : AD8138ARZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8138ARZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.74045
Send Feedback