Add To Favorites
Product Overview
Digi-Key Part Number AD810ARZ-REEL7DKR-ND
Quantity Available 1,354
Can ship immediately
Manufacturer

Manufacturer Part Number

AD810ARZ-REEL7

Description IC OPAMP VIDEO LOW POWER 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AD810
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Feedback
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 80MHz
Slew Rate 1000 V/µs
Current - Supply 6.8mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 5 V ~ 36 V, ±2.5 V ~ 18 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1

14:31:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.35400 53.54
100 4.38660 438.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD810ARZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 3.62544
  • Cut Tape (CT) ? : AD810ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,354 - Immediate
  • Unit Price: 5.96000
  • Tube ? : AD810ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: 5.79000
  • Tape & Reel (TR) ? : AD810ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.90472
Send Feedback