Add To Favorites
Product Overview
Digi-Key Part Number AD7843ARUZ-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7843ARUZ

Description IC ADC 12BIT TOUCHSCREEN 16TSSOP
Expanded Description Touchscreen Controller 4-Wire 12 bit Serial Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD7843
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface Serial
Voltage Reference External
Voltage - Supply 2.2 V ~ 5.25 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
Additional Resources
Standard Package ? 96

12:57:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
96 2.61000 250.56
192 2.26198 434.30
576 1.92561 1,109.15
1,056 1.62400 1,714.94
2,592 1.54280 3,998.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7843ARUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.62400
  • Cut Tape (CT) ? : AD7843ARUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: 3.17000
  • Digi-Reel® ? : AD7843ARUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback