Add To Favorites
Product Overview
Digi-Key Part Number AD7740YRMZ-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AD7740YRMZ

Description IC CONVERTER VOLT TO FREQ 8-MSOP
Expanded Description Voltage to Frequency Converter IC 1MHz ±0.012% 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AD7740
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 1MHz
Full Scale ±50ppm/°C
Linearity ±0.012%
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

03:53:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
50 2.52280 126.14
100 2.18640 218.64
500 1.86128 930.64
1,000 1.56975 1,569.75
2,500 1.49126 3,728.16
5,000 1.43520 7,176.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7740YRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.56975
  • Cut Tape (CT) ? : AD7740YRMZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: 3.06000
  • Digi-Reel® ? : AD7740YRMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7740YRMZ-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.49126
  • Cut Tape (CT) ? : AD7740YRMZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3.06000
  • Digi-Reel® ? : AD7740YRMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback