Add To Favorites
Product Overview
Digi-Key Part Number AD7730LBRUZ-ND
Quantity Available 18
Can ship immediately

Factory Stock ?: 31
Manufacturer

Manufacturer Part Number

AD7730LBRUZ

Description IC ADC TRANSDUCER BRIDGE 24TSSOP
Expanded Description 1 Channel AFE 24 Bit 125mW 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD7730(L)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Number of Channels 1
Power (Watts) 125mW
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1

17:33:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.84000 23.84
10 21.98300 219.83
100 18.77200 1,877.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7730LBRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16.05500
Send Feedback