Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog Front End (AFE) > AD7730BRZ-REEL7

All prices are in US dollars.
Digi-Key Part NumberAD7730BRZ-REEL7DKR-ND
Price BreakUnit PriceExtended Price
118.9300018.93
1017.55100175.51
2516.08080402.02
10014.978101,497.81
Quantity Available Digi-Key Stock: 390
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7730BRZ-REEL7

DescriptionIC ADC BRDGE TRANSDCR 24SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC ADC BRDGE TRANSDCR 24SOIC | AD7730BRZ-REEL7 | AD7730BRZ-REEL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7730(L)
Product Photos 24-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Analog Front End (AFE)
Series-
PackagingDigi-Reel®
Number of Bits24
Number of Channels1
Power (Watts)125mW
Voltage - Supply, Analog4.75 V ~ 5.25 V
Voltage - Supply, Digital2.7 V ~ 5.25 V
Package / Case24-SOIC (0.295", 7.50mm Width)
Supplier Device Package24-SOIC W
Dynamic CatalogAnalog Front Ends (AFEs)
Other NamesAD7730BRZ-REEL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD7730BRZ-NDAD7730BRZTube1,027 - Immediate18.380001
AD7730BRZ-REEL7TR-NDAD7730BRZ-REEL7Tape & Reel (TR)013.32405400
AD7730BRZ-REEL7CT-NDAD7730BRZ-REEL7Cut Tape (CT)390 - Immediate18.930001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:40:33 5/22/2013 - Help With This Screen