Add To Favorites
Product Overview
Digi-Key Part Number AD7606BSTZ-RLCT-ND
Quantity Available 2,162
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7606BSTZ-RL

Description IC DAS W/ADC 16BIT 64LQFP
Expanded Description Data Acquisition System (DAS), ADC 16 bit 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 16 b
Sampling Rate (Per Second) 200k
Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source Analog and Digital
Voltage - Supply 2.3 V ~ 5.25 V, 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7606BSTZ-RLCT

11:29:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.57000 31.57
10 29.11900 291.19
100 24.86600 2,486.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7606BSTZ-RLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 20.64757
  • Digi-Reel® ? : AD7606BSTZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,162 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD7606BSTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 578 - Immediate
    375 - Factory Stock ?
  • Unit Price: 30.65000
Send Feedback