Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC) > AD7478WARTZ-RL7

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAD7478WARTZ-RL7CT-ND
Price BreakUnit PriceExtended Price
13.240003.24
102.9030029.03
252.6100065.25
1002.37380237.38
2502.14876537.19
5001.92376961.88
1,0001.620001,620.00
Quantity Available Digi-Key Stock: 2,799
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7478WARTZ-RL7

DescriptionIC ADC 8BIT 1MSPS SOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC ADC 8BIT 1MSPS SOT23-6 | AD7478WARTZ-RL7 | AD7478WARTZ-RL7CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7476-78
Product Photos SOT-23-6
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Analog to Digital Converters (ADC)
Series-
PackagingCut Tape (CT)
Number of Bits8
Sampling Rate (Per Second)1M
Data InterfaceDSP, MICROWIRE™, QSPI™, Serial, SPI™
Number of Converters1
Power Dissipation (Max)17.5mW
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-23-6
Number of Inputs and Type1 Single-Ended, Unipolar
Other NamesAD7478WARTZ-RL7CT

4:30:44 5/23/2013 - Help With This Screen