Add To Favorites
Product Overview
Digi-Key Part Number AD7478ARTZREEL7DKR-ND
Quantity Available 8,685
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

AD7478ARTZ-REEL7

Description IC ADC 8BIT 1MSPS SOT23-6
Expanded Description 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD7476-78
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7478ARTZREEL7DKR

05:44:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.55500 25.55
100 2.05350 205.35
500 1.68714 843.57
1,000 1.39792 1,397.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7478ARTZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 1.26360
  • Cut Tape (CT) ? : AD7478ARTZREEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,685 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 2.84000
  • Tape & Reel (TR) ? : AD7478ARTZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: 1.69942
  • Cut Tape (CT) ? : AD7478ARTZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: 2.79000
  • Digi-Reel® ? : AD7478ARTZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback