Add To Favorites
Product Overview
Digi-Key Part Number AD736ARZ-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

AD736ARZ

Description IC TRUE RMS/DC CONV LP 8-SOIC
Expanded Description RMS to DC Converter 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AD736
Product Training Modules Introduction to Analog RMS-to-DC Technology: Converters and Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RMS to DC Converter
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Current - Supply 160µA
Voltage - Supply 2.8V, -3.2V ~ ±16.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 98

22:02:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.83000 10.83
98 9.32755 914.10
196 8.09898 1,587.40
588 7.05250 4,146.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD736ARZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 6.14250
  • Cut Tape (CT) ? : AD736ARZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
  • Unit Price: 10.88000
  • Digi-Reel® ? : AD736ARZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD736ARZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.91500
Send Feedback