Add To Favorites
Product Overview
Digi-Key Part Number AD734ANZ-ND
Quantity Available 1,162
Can ship immediately
Manufacturer

Manufacturer Part Number

AD734ANZ

Description IC MULT/DIV 4-QUADRANT 14-DIP
Expanded Description Analog Multiplier 4-Quadrant 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AD734
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

04:46:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.58000 33.58
25 29.58000 739.50
100 26.44800 2,644.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback