Add To Favorites
Product Overview
Digi-Key Part Number AD73360LARZ-REELDKR-ND
Quantity Available 942
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD73360LARZ-REEL

Description IC PROCESSOR FRONTEND 6CH 28SOIC
Expanded Description 6 Channel AFE 16 Bit 80mW 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 16
Number of Channels 6
Power (Watts) 80mW
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 1
Other Names AD73360LARZ-REELDKR

11:44:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.63000 12.63
10 11.61000 116.10
100 9.80520 980.52
500 8.72242 4,361.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD73360LARZ-REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 7.76753
  • Cut Tape (CT) ? : AD73360LARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 12.63000
  • Tube ? : AD73360LARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
    1,404 - Factory Stock ?
  • Unit Price: 12.26000
  • Tape & Reel (TR) ? : AD73360LARZ-REEL7TR-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 9.05240
Send Feedback