Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Sensor and Detector Interfaces > AD7150BRMZ

All prices are in US dollars.
Digi-Key Part NumberAD7150BRMZ-ND
Price BreakUnit PriceExtended Price
13.550003.55
103.1730031.73
252.8552071.38
1002.60150260.15
2502.34764586.91
5002.106541,053.27
1,0001.776601,776.60
2,5001.692004,230.00
Quantity Available Digi-Key Stock: 116
Can ship immediately

Factory Stock: 450
Manufacturer

Manufacturer Part Number

AD7150BRMZ

DescriptionIC CAP CONV 2CH ULT LP 10MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CAP CONV 2CH ULT LP 10MSOP | AD7150BRMZ | AD7150BRMZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7150
Product Photos 10-TFSOP, 10-MSOP
Design Resources Using AD7150 for Proximity Sensing Appls (CN0095)
Featured Product AD715x Series Capacitance-to-Digital Converters & Evaluation Board
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyInterface - Sensor and Detector Interfaces
Series-
PackagingTube
TypeCapacitance-to-Digital Converter
Input TypeVoltage
Output TypeDigital
Interface2-Wire Serial
Current - Supply120µA
Mounting TypeSurface Mount
Package / Case10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package10-MSOP
Dynamic CatalogSensor and Detector Interfaces
For Use WithEVAL-AD7150EBZ-ND - BOARD EVAL FOR AD7150

16:44:31 6/18/2013 - Help With This Screen