Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - ADCs/DACs - Special Purpose > AD7147ACPZ-500RL7

All prices are in US dollars.
Digi-Key Part NumberAD7147ACPZ-500RL7DKR-ND
Price BreakUnit PriceExtended Price
13.320003.32
102.9720029.72
252.6728066.82
1002.43070243.07
2502.20032550.08
Quantity Available Digi-Key Stock: 7,355
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7147ACPZ-500RL7

DescriptionIC CAP-TO-DGTL CONV PROG 24LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CAP-TO-DGTL CONV PROG 24LFCSP | AD7147ACPZ-500RL7 | AD7147ACPZ-500RL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7147
Product Photos 24-LFCSP Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - ADCs/DACs - Special Purpose
SeriesCapTouch™
PackagingDigi-Reel®
TypeCapacitance-to-Digital Converter
Resolution (Bits)16 b
Sampling Rate (Per Second)250k
Data InterfaceSerial, SPI™
Voltage Supply SourceSingle Supply
Voltage - Supply2.6 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-VFQFN Exposed Pad, CSP
Supplier Device Package24-LFCSP-VQ (4x4)
Dynamic CatalogCapacitance to Digital
For Use WithEVAL-AD7147EBZ-ND - BOARD EVAL FOR AD7147ACPZ
EVAL-AD7147-1EBZ-ND - BOARD EVAL FOR AD7147ACPZ-1
Other NamesAD7147ACPZ-500RL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD7147ACPZ-500RL7TR-NDAD7147ACPZ-500RL7Tape & Reel (TR)7,000 - Immediate1.91232500
AD7147ACPZ-500RL7CT-NDAD7147ACPZ-500RL7Cut Tape (CT)7,355 - Immediate3.320001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:13:02 6/19/2013 - Help With This Screen