Add To Favorites
Product Overview
Digi-Key Part Number AD654JRZ-REEL7TR-ND
Quantity Available 0

Factory Stock ?: 10,500
Manufacturer

Manufacturer Part Number

AD654JRZ-REEL7

Description IC V-F CONVERTER MONO 8SOIC
Expanded Description Voltage to Frequency Converter IC 500kHz ±0.2% 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD654
Video File Summer Camp Lab 3 AD654 LED Flasher
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 500kHz
Full Scale ±50ppm/°C
Linearity ±0.2%
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names AD654JRZ-REEL7-ND
AD654JRZ-REEL7TR
AD654JRZREEL7

17:15:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 6.25657 4,692.43
1,500 5.44927 8,173.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD654JRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,066 - Immediate
    2,254 - Factory Stock ?
  • Unit Price: 9.61000
  • Cut Tape (CT) ? : AD654JRZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: 9.90000
  • Digi-Reel® ? : AD654JRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD654JRZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 5.24745
Send Feedback