Add To Favorites
Product Overview
Digi-Key Part Number AD652KPZ-ND
Quantity Available 35
Can ship immediately

Factory Stock ?: 490
Manufacturer

Manufacturer Part Number

AD652KPZ

Description IC V-F CONVERTER SYNC 20-PLCC
Expanded Description Voltage to Frequency Converter IC 2MHz ±0.02% 20-PLCC (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD652
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 2MHz
Full Scale ±25ppm/°C
Linearity ±0.02%
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
 
Additional Resources
Standard Package ? 1

01:32:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.66000 28.66
10 26.43200 264.32
100 22.57090 2,257.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD652KPZ-REELTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 19.30403
Send Feedback