Add To Favorites
Product Overview
Digi-Key Part Number AD652AQ-ND
Quantity Available 71
Can ship immediately

Factory Stock ?: 6,150
Manufacturer

Manufacturer Part Number

AD652AQ

Description IC V-F CONVERTER SYNC 16CDIP
Expanded Description Voltage to Frequency Converter IC 2MHz ±0.02% 16-CERDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD652
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Voltage to Frequency
Frequency - Max 2MHz
Full Scale ±25ppm/°C
Linearity ±0.02%
Mounting Type Through Hole
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CERDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

10:45:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.90000 25.90
25 22.81400 570.35
100 20.39840 2,039.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback