Add To Favorites
Product Overview
Digi-Key Part Number AD650JPZ-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 147
Manufacturer

Manufacturer Part Number

AD650JPZ

Description IC V-F/F-V CONV 1MHZ 20-PLCC
Expanded Description Volt to Frequency and Frequency to Volt Converter IC 1MHz ±0.02% 20-PLCC (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD650
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Volt to Frequency and Frequency to Volt
Frequency - Max 1MHz
Full Scale ±150ppm/°C
Linearity ±0.02%
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:31:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.64000 28.64
10 26.41400 264.14
100 22.55600 2,255.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback