Add To Favorites
Product Overview
Digi-Key Part Number AD637JRZ-R7TR-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

AD637JRZ-R7

Description IC RMS/DC CONV PREC WB 16SOIC TR
Expanded Description RMS to DC Converter 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD637
Product Training Modules Introduction to Analog RMS-to-DC Technology: Converters and Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RMS to DC Converter
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Current - Supply 2.2mA
Voltage - Supply ±3 V ~ 18 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
Additional Resources
Standard Package ? 250
Other Names AD637JRZ-R7-ND
AD637JRZ-R7TR
AD637JRZR7

04:43:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 16.79536 4,198.84
500 15.98454 7,992.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD637JRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
  • Unit Price: 22.36000
  • Cut Tape (CT) ? : AD637JRZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 359 - Immediate
  • Unit Price: 23.03000
  • Digi-Reel® ? : AD637JRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 359 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD637JRZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 15.05790
  • Cut Tape (CT) ? : AD637JRZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: 23.03000
  • Digi-Reel® ? : AD637JRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback