Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - RMS to DC Converters > AD637BRZ

All prices are in US dollars.
Digi-Key Part NumberAD637BRZ-ND
Price BreakUnit PriceExtended Price
138.3900038.39
1035.90400359.04
10031.131003,113.10
25029.055607,263.90
50027.6720013,836.00
Quantity Available Digi-Key Stock: 741
Can ship immediately

Factory Stock: 183
Manufacturer

Manufacturer Part Number

AD637BRZ

DescriptionIC RMS/DC CONV PRECISION 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC RMS/DC CONV PRECISION 16-SOIC | AD637BRZ | AD637BRZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD637
Product Photos 16 SOIC
Product Training Modules Introduction to Analog RMS-to-DC Technology: Converters and Applications
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - RMS to DC Converters
Series-
PackagingTube
Current - Supply2.2mA
Voltage - Supply±3 V ~ 18 V
Mounting TypeSurface Mount
Package / Case16-SOIC (0.295", 7.50mm Width)
Supplier Device Package16-SOIC W
Dynamic CatalogRMS to DC Converter
For Use WithAD637-EVALZ-ND - BOARD EVALUATION FOR AD637

6:19:16 6/19/2013 - Help With This Screen