Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - RMS to DC Converters > AD636JHZ

All prices are in US dollars.
Digi-Key Part NumberAD636JHZ-ND
Price BreakUnit PriceExtended Price
118.0200018.02
1016.66700166.67
10014.234201,423.42
25013.063043,265.76
50012.432426,216.21
1,00012.0120012,012.00
Quantity Available Digi-Key Stock: 174
Can ship immediately

Factory Stock: 5,400
Manufacturer

Manufacturer Part Number

AD636JHZ

DescriptionIC CONV RMS-DC LOW LVL TO100-10
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CONV RMS-DC LOW LVL TO100-10 | AD636JHZ | AD636JHZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD636
Product Photos TO-100-10 Pkg
Product Training Modules Introduction to Analog RMS-to-DC Technology: Converters and Applications
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - RMS to DC Converters
Series-
PackagingBulk
Current - Supply800µA
Voltage - Supply±2.5 V ~ 16 V
Mounting TypeThrough Hole
Package / CaseTO-100-10 Metal Can
Supplier Device PackageTO-100-10
Dynamic CatalogRMS to DC Converter

2:58:52 5/26/2013 - Help With This Screen