Add To Favorites
Product Overview
Digi-Key Part Number AD633JRZ-ND
Quantity Available 734
Can ship immediately
Manufacturer

Manufacturer Part Number

AD633JRZ

Description IC MULTIPLIER ANALOG 8-SOIC
Expanded Description Analog Multiplier 4-Quadrant 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD633
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

06:30:14 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.19000 10.19
98 8.77449 859.90
196 7.61883 1,493.29
588 6.63439 3,901.02
1,078 5.77834 6,229.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD633JRZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 6.63439
  • Cut Tape (CT) ? : AD633JRZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: 10.49000
  • Digi-Reel® ? : AD633JRZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD633JRZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 5.56432
  • Cut Tape (CT) ? : AD633JRZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 10.49000
  • Digi-Reel® ? : AD633JRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback