Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Analog Multipliers, Dividers > AD633JRZ-R7

All prices are in US dollars.
Digi-Key Part NumberAD633JRZ-R7DKR-ND
Price BreakUnit PriceExtended Price
19.450009.45
108.4980084.98
257.72880193.22
1006.99630699.63
2506.410241,602.56
Quantity Available Digi-Key Stock: 686
Can ship immediately
Manufacturer

Manufacturer Part Number

AD633JRZ-R7

DescriptionIC MULTIPLIER ANALOG 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC MULTIPLIER ANALOG 8SOIC | AD633JRZ-R7 | AD633JRZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD633
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLinear - Analog Multipliers, Dividers
Series-
PackagingDigi-Reel®
FunctionAnalog Multiplier
Number of Bits/Stages4-Quadrant
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Dynamic CatalogAnalog Multipliers, Dividers
Other NamesAD633JRZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD633JRZ-NDAD633JRZTube3,919 - Immediate9.160001
AD633JRZ-R7TR-NDAD633JRZ-R7Tape & Reel (TR)05.23809750
AD633JRZ-R7CT-NDAD633JRZ-R7Cut Tape (CT)686 - Immediate9.450001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:49:20 5/18/2013 - Help With This Screen