Add To Favorites
Product Overview
Digi-Key Part Number AD633ARZ-R7TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AD633ARZ-R7

Description IC MULTIPLIER ANALOG 8-SOIC
Expanded Description Analog Multiplier 4-Quadrant 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AD633
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Analog Multiplier
Number of Bits/Stages 4-Quadrant
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names AD633ARZ-R7-ND
AD633ARZ-R7TR

14:40:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.77834 5,778.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD633ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
  • Unit Price: 10.19000
  • Cut Tape (CT) ? : AD633ARZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 876 - Immediate
  • Unit Price: 10.49000
  • Digi-Reel® ? : AD633ARZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 876 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD633ARZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.56432
Send Feedback