Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Analog Multipliers, Dividers > AD633ANZ

All prices are in US dollars.
Digi-Key Part NumberAD633ANZ-ND
Price BreakUnit PriceExtended Price
19.160009.16
108.2420082.42
257.50920187.73
1006.77660677.66
2506.227121,556.78
5005.677662,838.83
1,0004.945054,945.05
2,5004.8840012,210.00
Quantity Available Digi-Key Stock: 235
Can ship immediately

Factory Stock: 3,650
Manufacturer

Manufacturer Part Number

AD633ANZ

DescriptionIC ANALOG MULTIPLIER 8-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC ANALOG MULTIPLIER 8-DIP | AD633ANZ | AD633ANZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD633
Product Photos 8-DIP
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyLinear - Analog Multipliers, Dividers
Series-
PackagingTube
FunctionAnalog Multiplier
Number of Bits/Stages4-Quadrant
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Dynamic CatalogAnalog Multipliers, Dividers

8:01:58 5/25/2013 - Help With This Screen