Add To Favorites
Product Overview
Digi-Key Part Number AD632AHZ-ND
Quantity Available 276
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

AD632AHZ

Description IC PREC MULTIPLIER MONO TO100-10
Expanded Description Analog Multiplier/Divider 4-Quadrant TO-100-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD632
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Multipliers, Dividers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Multiplier/Divider
Number of Bits/Stages 4-Quadrant
Package / Case TO-100-10 Metal Can
Supplier Device Package TO-100-10
 
Additional Resources
Standard Package ? 1

05:01:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.61000 24.61
10 22.70000 227.00
100 19.38460 1,938.46
500 17.59914 8,799.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback