|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps > Analog Devices Inc AD620ANZ

All prices are in US dollars.
Digi-Key Part NumberAD620ANZ-ND
Price BreakUnit PriceExtended Price
18.380008.38
107.5450075.45
506.87460343.73
1006.20400620.40
2505.700961,425.24
5005.197922,598.96
1,0004.527234,527.23
2,5004.3595510,898.88
5,0004.2360021,180.00
Quantity Available Digi-Key Stock: 1,728
Can ship immediately

Factory Stock ? : 8,050
Manufacturer

Manufacturer Part Number

AD620ANZ

DescriptionIC OPAMP INSTR 1MHZ 8DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
AD620ANZ Analog Devices Inc | AD620ANZ-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD620
Product Photos 8-DIP
Mfg Application Notes Electrocardiogram (ECG) Solutions
Product Training Modules Instrumentation Amplifiers Performance
Common Photodiode Op-Amp Circuit Problems and Solutions
Indirect Current Feedback Instrumentation Amplifier Applications Guide
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series-
Packaging ? Tube ? 
Amplifier TypeInstrumentation
Number of Circuits1
Output Type-
Slew Rate1.2 V/µs
Gain Bandwidth Product-
-3db Bandwidth1MHz
Current - Input Bias500pA
Voltage - Input Offset30µV
Current - Supply900µA
Current - Output / Channel18mA
Voltage - Supply, Single/Dual (±)4.6 V ~ 36 V, ±2.3 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case8-DIP (0.300", 7.62mm)
Supplier Device Package8-PDIP
Online CatalogInstrumentation
Customers Who Purchased This Product are also Interested In:
  • TL084CN Texas Instruments | 296-1784-5-ND DigiKey Electronics
  • TL084CN
  • Texas Instruments
  • IC OPAMP JFET 3MHZ 14DIP
  • Unit Price 0.68000
  • LM741CN/NOPB Texas Instruments | LM741CNNS/NOPB-ND DigiKey Electronics
  • LM741CN/NOPB
  • Texas Instruments
  • IC OPAMP GP 1.5MHZ 8DIP
  • Unit Price 0.70000
  • A08-LC-TT Assmann WSW Components | AE9986-ND DigiKey Electronics
  • A08-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price 0.18000
  • OP07CP Texas Instruments | 296-12853-5-ND DigiKey Electronics
  • OP07CP
  • Texas Instruments
  • IC OPAMP GP 600KHZ 8DIP
  • Unit Price 0.91000
  • LM324N Texas Instruments | 296-1391-5-ND DigiKey Electronics
  • LM324N
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14DIP
  • Unit Price 0.57000

5:02:37 5/29/2015