Add To Favorites
Product Overview
Digi-Key Part Number AD604-EVALZ-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 8
Manufacturer

Manufacturer Part Number

AD604-EVALZ

Description BOARD EVAL FOR AD604 AMP
Expanded Description AD604 X-AMP® Series 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series X-AMP®
Part Status Active
Channels per IC 2 - Dual
Amplifier Type Variable Gain
Output Type Single-Ended
Slew Rate 170 V/µs
-3db Bandwidth 40MHz
Current - Output / Channel 40mA
Operating Temperature -40°C ~ 85°C
Current - Supply (Main IC) 32mA
Voltage - Supply, Single/Dual (±) -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part AD604
 
Associated Product
Additional Resources
Standard Package ? 1

14:14:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 221.33000 221.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback