Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Op Amps > AD603-EVALZ

All prices are in US dollars.
Digi-Key Part NumberAD603-EVALZ-ND
Price BreakUnit PriceExtended Price
192.0900092.09
Quantity Available Digi-Key Stock: 5
Can ship immediately

Factory Stock: 34
Manufacturer

Manufacturer Part Number

AD603-EVALZ

DescriptionBOARD EVALUATION FOR AD603
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOARD EVALUATION FOR AD603 | AD603-EVALZ | AD603-EVALZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD603-EB
AD603
Product Photos AD603-EVALZ
Video File Stability 101: Parasitic Capacitance in Operational Amplifiers
Stability 101: Decompensated Operational Amplifiers
Stability 101: Driving a Capacitive Load (Operational Amplifiers)
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Op Amps
SeriesX-AMP®
Channels per IC1 - Single
Amplifier TypeVariable Gain
Output TypeSingle-Ended
Slew Rate275 V/µs
-3db Bandwidth90MHz
Current - Output / Channel50mA
Operating Temperature-40°C ~ 85°C
Current - Supply (Main IC)12.5mA
Voltage - Supply, Single/Dual (±)9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V
Board TypeFully Populated
Supplied ContentsBoard
Utilized IC / PartAD603
Dynamic CatalogAD603 Evaluation Board AD603-EVALZ
Associated ProductAD603AR-REEL7DKR-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603AR-REEL7CT-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603ARZ-REEL7TR-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603ARZ-REEL-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603ARZ-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603AR-REEL7TR-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603AR-REEL-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603AR-ND - IC AMP VGA 90MHZ LN 50MA 8SOIC
AD603AQ-ND - IC AMP VGA 90MHZ LN 50MA 8CDIP
Other NamesAD603EVALZ
Stability 101: Driving a Capacitive Load (Operational Amplifiers)
Stability 101: Driving a Capacitive Load (Operational Amplifiers)

9:18:03 5/21/2013 - Help With This Screen