Add To Favorites
Product Overview
Digi-Key Part Number AD5934YRSZ-REEL7DKR-ND
Quantity Available 850
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5934YRSZ-REEL7

Description IC CONV 12BIT 250KSPS 16SSOP
Expanded Description Direct Digital Synthesis IC 12 b 16.776MHz 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Resolution (Bits) 12 b
Master fclk 16.776MHz
Tuning Word Width (Bits) -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5934YRSZ-REEL7DKR

16:48:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 19.13
10 17.64300 176.43
100 15.06620 1,506.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5934YRSZ-REEL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 13.95372
  • Cut Tape (CT) ? : AD5934YRSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: 19.13000
  • Tube ? : AD5934YRSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: 20.21000
Send Feedback