Add To Favorites
Product Overview
Digi-Key Part Number AD5700-1BCPZ-R5DKR-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5700-1BCPZ-R5

Description IC HART MODEM 24LFCSP
Expanded Description Modem HART 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Format HART
Baud Rates -
Voltage - Supply 1.71 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5700-1BCPZ-R5DKR

01:52:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.53000 11.53
10 10.59400 105.94
100 8.94710 894.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5700-1BCPZ-R5TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 7.73450
  • Cut Tape (CT) ? : AD5700-1BCPZ-R5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
  • Unit Price: 11.53000
Send Feedback