Add To Favorites
Product Overview
Digi-Key Part Number AD5700-1ACPZ-RL7DKR-ND
Quantity Available 4,427
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5700-1ACPZ-RL7

Description IC HART MODEM LP INT OSC 24LFCSP
Expanded Description Modem HART 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Format HART
Baud Rates -
Voltage - Supply 1.71 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5700-1ACPZ-RL7DKR

18:38:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.85000 10.85
10 9.80000 98.00
100 8.11350 811.35
500 7.06510 3,532.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5700-1ACPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 5.59406
  • Cut Tape (CT) ? : AD5700-1ACPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,427 - Immediate
  • Unit Price: 10.85000
Send Feedback