Add To Favorites
Product Overview
Digi-Key Part Number AD5611BKSZ-REEL7DKR-ND
Quantity Available 2,579
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AD5611BKSZ-REEL7

Description IC DAC 10BIT SGL 2.7-5.5V SC70-6
Expanded Description 10 Bit Digital to Analog Converter 1 SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names AD5611BKSZ-REEL7DKR

01:39:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.62300 16.23
100 1.30480 130.48
500 1.07204 536.02
1,000 0.88826 888.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5611BKSZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 1.09200
  • Cut Tape (CT) ? : AD5611BKSZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,676 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 1.90000
  • Digi-Reel® ? : AD5611BKSZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,676 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5611BKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.80291
  • Cut Tape (CT) ? : AD5611BKSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,579 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 1.81000
Send Feedback